Vishay RH025100R0FE02, 100 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 683-6004
- Distrelec Article No.:
- 160-24-558
- Mfr. Part No.:
- RH025100R0FE02
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 386 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.02 |
| 5 - 9 | £6.67 |
| 10 - 24 | £6.32 |
| 25 - 49 | £5.97 |
| 50 + | £5.26 |
*price indicative
- RS Stock No.:
- 683-6004
- Distrelec Article No.:
- 160-24-558
- Mfr. Part No.:
- RH025100R0FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | RH025 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-PRF-18546, ANSI J-STD-002 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series RH025 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance ±1 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-PRF-18546, ANSI J-STD-002 | ||
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
