Vishay ISOA100N12200JT, 220 Ω 100 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

£25.94

(exc. VAT)

£31.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£25.94
5 - 9£25.14
10 - 19£24.62
20 +£23.22

*price indicative

Packaging Options:
RS Stock No.:
261-0203
Mfr. Part No.:
ISOA100N12200JT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

220Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

ISOA

Packaging

Tube

Package/Case

TU10

Temperature Coefficient

±100 ppm/°C

Tolerance

±5 %

Technology

Thick Film

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Overall Length

38.2mm

Maximum Operating Temperature

150°C

Overall Width

25mm

Standards/Approvals

UL 94 V-0, RoHS

Overall Height

12mm

The Vishay non inductive thick film power resistor have internal temperature monitoring with a NTC thermistor. The Resistive element used is cermet.

High power to volume ratio

Cooled by auxiliary heatsink

Related links