Vishay ISOA100N11601JT, 1.6 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 261-0201
- Mfr. Part No.:
- ISOA100N11601JT
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£33.98
(exc. VAT)
£40.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £33.98 |
| 5 - 9 | £32.96 |
| 10 - 19 | £32.31 |
| 20 + | £31.74 |
*price indicative
- RS Stock No.:
- 261-0201
- Mfr. Part No.:
- ISOA100N11601JT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.6kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | ISOA | |
| Package/Case | TU10 | |
| Packaging | Tube | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Technology | Thick Film | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38.2mm | |
| Maximum Operating Temperature | 150°C | |
| Overall Width | 25mm | |
| Overall Height | 12mm | |
| Standards/Approvals | UL 94 V-0, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.6kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series ISOA | ||
Package/Case TU10 | ||
Packaging Tube | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Technology Thick Film | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38.2mm | ||
Maximum Operating Temperature 150°C | ||
Overall Width 25mm | ||
Overall Height 12mm | ||
Standards/Approvals UL 94 V-0, RoHS | ||
The Vishay thick film power resistor have internal temperature monitoring with a NTC thermistor. The Resistive element used is cermet.
High power to volume ratio
Cooled by auxiliary heatsink
Related links
- Vishay, 1.6 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S10001JS06, 10 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S22R00JS06, 22 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S33R00JS06, 33 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S15001JS06, 15 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S220R0JS06, 220 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S150R0JS06, 150 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S22000JS06, 2.2 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
