Vishay, 22 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- RS Stock No.:
- 238-8155
- Distrelec Article No.:
- 303-72-706
- Mfr. Part No.:
- HRHAFN22R0KB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£53.50
(exc. VAT)
£64.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £53.50 |
| 5 + | £50.34 |
*price indicative
- RS Stock No.:
- 238-8155
- Distrelec Article No.:
- 303-72-706
- Mfr. Part No.:
- HRHAFN22R0KB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 22Ω | |
| Power Rating | 90W | |
| Series | HRHA | |
| Package/Case | Box | |
| Packaging | Box | |
| Tolerance | 10 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Hybrid Wirewound | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | Fast-On | |
| Overall Length | 70mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Pin Count | 2 | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 16mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 22Ω | ||
Power Rating 90W | ||
Series HRHA | ||
Package/Case Box | ||
Packaging Box | ||
Tolerance 10 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Hybrid Wirewound | ||
Automotive Standard AEC-Q200 | ||
Termination Style Fast-On | ||
Overall Length 70mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Pin Count 2 | ||
Overall Width 60mm | ||
Standards/Approvals RoHS | ||
Overall Height 16mm | ||
- COO (Country of Origin):
- FR
The Vishay HRHA is a charging resistor for EV hybrid wire wound technology. It comes with 6.35mm faston connection for easy mounting. It is used in precharge, discharge and active discharge resistor.
High energy / volume ratio
Possibility to mount on heatsink
Protection with integrated fuse (option)
AEC-Q200 qualified
Related links
- Vishay HRHAFN22R0KB, 22 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay, 100 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay, 1.2 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay HRHAFN1R20KB, 1.2 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay, 200 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay HRHAFN2000KB, 200 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay HRHAFN1000KB, 100 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Cressall HP600-10R-F, 10 Ω 600 W Wirewound Chassis Mount Resistor ±10 %
