Vishay, 22Ω 50W Thick Film Chassis Mount Resistor RCH50S22R00JS06 ±5%

Bulk discount available

Subtotal (1 bag of 25 units)*

£313.125

(exc. VAT)

£375.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£12.525£313.13
50 +£12.024£300.60

*price indicative

RS Stock No.:
168-0139
Mfr. Part No.:
RCH50S22R00JS06
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Power Rating

50W

Series

RCH50

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder Tab

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

COO (Country of Origin):
CZ

50 Watt RCH50 Series


These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.

Related links