Vishay, 22Ω 50W Thick Film Chassis Mount Resistor RCH50S22R00JS06 ±5%

Bulk discount available

Subtotal (1 unit)*

£15.20

(exc. VAT)

£18.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 15 unit(s) shipping from 20 November 2025
  • Plus 225 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£15.20
5 - 9£13.68
10 - 24£12.92
25 - 49£12.31
50 +£11.55

*price indicative

Packaging Options:
RS Stock No.:
789-0734
Mfr. Part No.:
RCH50S22R00JS06
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Power Rating

50W

Series

RCH50

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder Tab

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

COO (Country of Origin):
CZ

50 Watt RCH50 Series


These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.

Related links