Vishay, 10 kΩ 12.5 W Wirewound Chassis Mount Resistor ±1 %

Bulk discount available

Subtotal (1 box of 10 units)*

£41.00

(exc. VAT)

£49.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
10 - 10£4.10£41.00
20 - 40£3.28£32.80
50 - 90£3.076£30.76
100 - 240£2.87£28.70
250 +£2.667£26.67

*price indicative

RS Stock No.:
167-9919
Mfr. Part No.:
RH01010K00FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

10kΩ

Power Rating

12.5W

Series

RH010

Package/Case

Aluminium

Temperature Coefficient

±20 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

ANSI J-STD-002, MIL-PRF-18546

10 Watt RH010 Series ±1%


The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect

Moulded construction for total environmental protection

High Stability <0.05% Year

Resistance Tolerance 1%

Related links