TE Connectivity, 2.2Ω 250W Wire Wound Chassis Mount Resistor HSC2502R2J ±5%

Bulk discount available

Subtotal (1 box of 2 units)*

£89.92

(exc. VAT)

£107.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 - 2£44.96£89.92
4 - 8£43.16£86.32
10 +£40.91£81.82

*price indicative

RS Stock No.:
164-3727
Mfr. Part No.:
HSC2502R2J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2Ω

Power Rating

250W

Series

HSC250

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

250W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Related links