TE Connectivity, 1Ω 25W Wire Wound Chassis Mount Resistor HSA251R0J ±5%

Subtotal (1 box of 100 units)*

£224.50

(exc. VAT)

£269.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£2.245£224.50

*price indicative

RS Stock No.:
164-3041
Mfr. Part No.:
HSA251R0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

Power Rating

25W

Series

HSA25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

COO (Country of Origin):
IN

25W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Related links