Vishay, 150 mΩ 50 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 162-2364
- Mfr. Part No.:
- RH050R1500FE02
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£1,075.30
(exc. VAT)
£1,290.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £10.753 | £1,075.30 |
*price indicative
- RS Stock No.:
- 162-2364
- Mfr. Part No.:
- RH050R1500FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 150mΩ | |
| Power Rating | 50W | |
| Series | RH050 | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-STD-202, MIL-PRF-18546, ANSI J-STD-002 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 150mΩ | ||
Power Rating 50W | ||
Series RH050 | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-STD-202, MIL-PRF-18546, ANSI J-STD-002 | ||
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%
Note
Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.
