TE Connectivity, 120Ω 50W Wire Wound Chassis Mount Resistor HSA50120RJ ±5%
- RS Stock No.:
- 161-5111
- Mfr. Part No.:
- HSA50120RJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-5111
- Mfr. Part No.:
- HSA50120RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 120Ω | |
Power Rating | 50W | |
Series | HSA50 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -30ppm/°C | |
Maximum Temperature Coefficient | +30ppm/°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 120Ω | ||
Power Rating 50W | ||
Series HSA50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -30ppm/°C | ||
Maximum Temperature Coefficient +30ppm/°C | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 120Ω 50W Wire Wound Chassis Mount Resistor HSA50120RJ ±5%
- TE Connectivity, 18Ω 50W Wire Wound Chassis Mount Resistor HSA5018RJ ±5%
- Ohmite, 100kΩ 50W Wire Wound Chassis Mount Resistor L50J100KE ±5%
- Arcol, 3.3kΩ 100W Wire Wound Chassis Mount Resistor HS100 3K3 J ±5%
- Arcol, 47Ω 100W Wire Wound Chassis Mount Resistor HS100 47R J ±5%
- TE Connectivity, 150Ω 40W Wire Wound Chassis Mount Resistor SQBW40150RJFASTON ±5%
- TE Connectivity, 470Ω 250W Wire Wound Chassis Mount Resistor HSC250470RJ ±5%
- TE Connectivity, 1Ω 50W Wire Wound Chassis Mount Resistor THS501R0J ±5%