TE Connectivity, 470Ω 250W Wire Wound Chassis Mount Resistor HSC250470RJ ±5%
- RS Stock No.:
- 161-3889
- Mfr. Part No.:
- HSC250470RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 2 units)*
£99.53
(exc. VAT)
£119.436
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2 - 8 | £49.765 | £99.53 |
10 - 18 | £46.775 | £93.55 |
20 - 48 | £42.795 | £85.59 |
50 + | £38.815 | £77.63 |
*price indicative
- RS Stock No.:
- 161-3889
- Mfr. Part No.:
- HSC250470RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 470Ω | |
Power Rating | 250W | |
Series | HSC250 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -30ppm/°C | |
Maximum Temperature Coefficient | +30ppm/°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 470Ω | ||
Power Rating 250W | ||
Series HSC250 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -30ppm/°C | ||
Maximum Temperature Coefficient +30ppm/°C | ||
- COO (Country of Origin):
- IN
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 470Ω 250W Wire Wound Chassis Mount Resistor HSC250470RJ ±5%
- TE Connectivity, 100Ω 250W Wire Wound Chassis Mount Resistor HSC250100RJ ±5%
- TE Connectivity, 150Ω 250W Wire Wound Chassis Mount Resistor HSC250150RJ ±5%
- TE Connectivity, 2.2Ω 250W Wire Wound Chassis Mount Resistor HSC2502R2J ±5%
- TE Connectivity, 82Ω 250W Wire Wound Chassis Mount Resistor HSC25082RJ ±5%
- TE Connectivity, 3.3Ω 250W Wire Wound Chassis Mount Resistor HSC2503R3J ±5%
- TE Connectivity, 22Ω 250W Wire Wound Chassis Mount Resistor HSC25022RJ ±5%
- TE Connectivity, 220Ω 250W Wire Wound Chassis Mount Resistor HSC250220RJ ±5%