Bourns TBU-CA040-200-WH, Channel Protector, 2-Pin DFN

Subtotal 5 units (supplied on a continuous strip)*

£6.85

(exc. VAT)

£8.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 +£1.37

*price indicative

Packaging Options:
RS Stock No.:
717-3417P
Mfr. Part No.:
TBU-CA040-200-WH
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package Type

DFN

Pin Count

2

Mounting Type

Surface Mount

Dimensions

6.5 x 4 x 0.85mm

Length

6.5mm

Width

4mm

Height

0.85mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Approvals

UL