CSTLS5M00G53B0, Ceramic Resonator, 5MHz Fundamental 15pF, 3-Pin, 8 x 3 x 5.5mm
- RS Stock No.:
- 546-1539
- Mfr. Part No.:
- CSTLS5M00G53B0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 546-1539
- Mfr. Part No.:
- CSTLS5M00G53B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 5MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Fundamental | |
| Load Capacitance | 15pF | |
| Frequency Stability | ±0.2% | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Dimensions | 8 x 3 x 5.5mm | |
| Height | 5.5mm | |
| Length | 8mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 5MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Fundamental | ||
Load Capacitance 15pF | ||
Frequency Stability ±0.2% | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Dimensions 8 x 3 x 5.5mm | ||
Height 5.5mm | ||
Length 8mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Width 3mm | ||
- COO (Country of Origin):
- JP
