CSTCR6M00G53Z-R0, Ceramic Resonator, 6MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.2mm

Subtotal (1 reel of 3000 units)*

£387.00

(exc. VAT)

£465.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.129£387.00

*price indicative

RS Stock No.:
167-4864
Mfr. Part No.:
CSTCR6M00G53Z-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

6MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

39pF

Resonance Resistance

50Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.2mm

Height

1.2mm

Length

4.5mm

Maximum Operating Temperature

80°C

Width

2mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

CSTCR


No adjustment necessary for oscillation circuits
Integral load capacitors
Wide selection of frequencies available

The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.

CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.


Resonators - SMT

Related links