CSTLS16M0X53-A0, Ceramic Resonator, 16MHz 3rd Overtone 15pF, 3-Pin, 5.5 x 3.5 x 6.5mm
- RS Stock No.:
- 166-9877
- Mfr. Part No.:
- CSTLS16M0X53-A0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9877
- Mfr. Part No.:
- CSTLS16M0X53-A0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 16MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | 3rd Overtone | |
| Load Capacitance | 15pF | |
| Resonance Resistance | 50Ω | |
| Frequency Ageing | ±0.2% | |
| Frequency Stability | ±0.2% | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Dimensions | 5.5 x 3.5 x 6.5mm | |
| Height | 6.5mm | |
| Length | 5.5mm | |
| Maximum Operating Temperature | 80°C | |
| Width | 3.5mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 16MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation 3rd Overtone | ||
Load Capacitance 15pF | ||
Resonance Resistance 50Ω | ||
Frequency Ageing ±0.2% | ||
Frequency Stability ±0.2% | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Dimensions 5.5 x 3.5 x 6.5mm | ||
Height 6.5mm | ||
Length 5.5mm | ||
Maximum Operating Temperature 80°C | ||
Width 3.5mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
