CSTCC3M68G53-R0, Ceramic Resonator, 3.686MHz Fundamental 15pF, 3-Pin Cap Chip, 7.2 x 3 x 1.55mm
- RS Stock No.:
- 125-3139
- Mfr. Part No.:
- CSTCC3M68G53-R0
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-3139
- Mfr. Part No.:
- CSTCC3M68G53-R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Resonance Frequency | 3.686MHz | |
Frequency Tolerance | ±0.5% | |
Mode of Oscillation | Fundamental | |
Load Capacitance | 15pF | |
Resonance Resistance | 50Ω | |
Frequency Ageing | ±0.3%/Year | |
Frequency Stability | ±0.3% | |
Mounting Type | Surface Mount | |
Package Type | Cap Chip | |
Pin Count | 3 | |
Dimensions | 7.2 x 3 x 1.55mm | |
Height | 1.55mm | |
Length | 7.2mm | |
Maximum Operating Temperature | 80°C | |
Minimum Operating Temperature | -20°C | |
Width | 3mm | |
Select all | ||
---|---|---|
Brand Murata | ||
Resonance Frequency 3.686MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Fundamental | ||
Load Capacitance 15pF | ||
Resonance Resistance 50Ω | ||
Frequency Ageing ±0.3%/Year | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Package Type Cap Chip | ||
Pin Count 3 | ||
Dimensions 7.2 x 3 x 1.55mm | ||
Height 1.55mm | ||
Length 7.2mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Width 3mm | ||
- COO (Country of Origin):
- JP
CSTCC

Resonators - SMT