ABUS Indoor, Outdoor IR CCTV System, 4 Camera Connections
- RS Stock No.:
- 184-8065
- Mfr. Part No.:
- TVVR36320D
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-8065
- Mfr. Part No.:
- TVVR36320D
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| IR | Yes | |
| Number of Camera Connections | 4 | |
| Included Hard Drive Capacity | 1TB | |
| Compression Standards | H.264, MJPEG | |
| Backlight Compensation | Yes | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
IR Yes | ||
Number of Camera Connections 4 | ||
Included Hard Drive Capacity 1TB | ||
Compression Standards H.264, MJPEG | ||
Backlight Compensation Yes | ||
- COO (Country of Origin):
- CN
Complete set with four-channel network recorder, two 2MPx cameras, 1 TB hard disk drive, two 18 m network cables
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
Incl. 1 TB hard disk drive for approx. six weeks of continuous recording
Incl. 2MPx Wi-Fi camera for indoors and outdoors
Up to 4 IP cameras can be individually integrated over LAN or Wi-Fi
4K HDMI output for simultaneous native view of four full HD (2MPx) IP cameras
Recording via motion detection, following a time schedule or continuously
Web and mobile access to live images using the iDVR Plus app or browser
With DWDR function for backlight compensation – ideal for entrance areas
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
Incl. 1 TB hard disk drive for approx. six weeks of continuous recording
Incl. 2MPx Wi-Fi camera for indoors and outdoors
Up to 4 IP cameras can be individually integrated over LAN or Wi-Fi
4K HDMI output for simultaneous native view of four full HD (2MPx) IP cameras
Recording via motion detection, following a time schedule or continuously
Web and mobile access to live images using the iDVR Plus app or browser
With DWDR function for backlight compensation – ideal for entrance areas
