Ganz CEM-12-IIA 12in CRT CCTV Monitor

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-8401
Mfr. Part No.:
CEM-12-IIA
Brand:
Ganz
Find similar products by selecting one or more attributes.
Select all

Brand

Ganz

Screen Size

12in

Monitor Type

CRT

Colour or Black & White Display

Black & White

Resolution

1000 TVL

Video Input Connection

BNC x 1

Depth

250 mm

Height

320 mm

Width

304mm

RoHS Status: Not Applicable