Samsung SMT-1934V/EX 19in LED CCTV Monitor

Unavailable
RS will no longer stock this product.
RS Stock No.:
117-6008
Mfr. Part No.:
SMT-1934V/EX
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model Number

SMT-1934

Screen Size

19in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1280 x 1024 pixels

Horizontal Angle of View

170°

Vertical Angle of View

160°

Depth

217.4 (With Stand) mm, 59.4 (Without Stand) mm

Height

347 (Without Stand) mm, 406.5 (With Stand) mm

Width

412 (With Stand) mm, 412 (Without Stand) mm