ABUS Network Indoor, Outdoor IR Camera
- RS Stock No.:
- 184-8060
- Mfr. Part No.:
- TVIP44510
- Brand:
- ABUS
Stock information currently inaccessible
- RS Stock No.:
- 184-8060
- Mfr. Part No.:
- TVIP44510
- Brand:
- ABUS
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
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Dome | |
| Maximum Resolution | 2560 x 1440pixels | |
| Sensor Size | 4MP | |
| IR | Yes | |
| IP Rating | IP67 | |
| Sensor Type | 1/2.8 in CMOS | |
| Focal Length | 2.8mm | |
| Height | 82.4 mm | |
| Diameter | 111mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Form Factor Dome | ||
Maximum Resolution 2560 x 1440pixels | ||
Sensor Size 4MP | ||
IR Yes | ||
IP Rating IP67 | ||
Sensor Type 1/2.8 in CMOS | ||
Focal Length 2.8mm | ||
Height 82.4 mm | ||
Diameter 111mm | ||
- COO (Country of Origin):
- CN
4MPx camera for indoors and outdoors
Detailed QHD (4MPx) resolution of 2560 x 1440 pixels at 25 frames/second
True WDR image enhancement: Clear detail even with backlighting and strong contrasts
Integrated software motion detection
With H.265 Plus provides 6 times more recording capacity
Integrated IR LEDs for optimal night vision
Capacity to send images by email
Web and mobile access to live images using the IPCam Plus app or browser
PoE (Power over Ethernet)-compatible
Detailed QHD (4MPx) resolution of 2560 x 1440 pixels at 25 frames/second
True WDR image enhancement: Clear detail even with backlighting and strong contrasts
Integrated software motion detection
With H.265 Plus provides 6 times more recording capacity
Integrated IR LEDs for optimal night vision
Capacity to send images by email
Web and mobile access to live images using the IPCam Plus app or browser
PoE (Power over Ethernet)-compatible