Phoenix Contact Castor
- RS Stock No.:
- 129-494
- Mfr. Part No.:
- 1207271
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£82.20
(exc. VAT)
£98.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.20 |
*price indicative
- RS Stock No.:
- 129-494
- Mfr. Part No.:
- 1207271
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Castor | |
| Standards/Approvals | RoHS, EAC Approval ID:RU C-DE.AI30.B.01549, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Castor | ||
Standards/Approvals RoHS, EAC Approval ID:RU C-DE.AI30.B.01549, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Wheel Set is a replacement part, designed to provide efficient and reliable performance. It is ideal for use with the CUTFOX 10 tool, offering ease of use and durability. The product is manufactured with high-quality materials, ensuring long-lasting functionality.
Suitable for flexible conductor cross sections
Comes with necessary approvals for quality assurance
Compliant with EU RoHS substance requirements
Environmentally friendly with no harmful substances
Easy installation and maintenance for user convenience
Reliable performance with high-quality materials
Related links
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- RS PRO Swivel Castor 150 mm Wheel, Polyurethane
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- RS PRO Fixed Castor 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor 200 mm Wheel, Rubber
- RS PRO Fixed Castor 260 mm Wheel, Rubber
- RS PRO Swivel Castor 63 mm Wheel, Nylon
- RS PRO Swivel Castor 200 mm Wheel, Polyurethane
