Littelfuse 10A T Melamine Cartridge Fuse, 10 x 38mm

Bulk discount available

Subtotal (1 unit)*

£25.12

(exc. VAT)

£30.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£25.12
5 - 24£23.36
25 - 49£21.86
50 - 99£20.50
100 +£19.32

*price indicative

RS Stock No.:
769-3766
Distrelec Article No.:
133-08-715
Mfr. Part No.:
0FLQ010.T
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

10A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

300 V dc, 500V ac

Body Material

Melamine

Series

FLQ

Littelfuse FLQ Series Midget Fuses


Littelfuse FLQ series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLQ series can also provide supplemental protection to small motors.

UL and CSA 500 volt ratings permit use on 480 volt circuits.


American Standard Fuses


American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

Related links