Phoenix Contact 10A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 254-4865
- Mfr. Part No.:
- 3061334
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£141.08
(exc. VAT)
£169.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £14.108 | £141.08 |
*price indicative
- RS Stock No.:
- 254-4865
- Mfr. Part No.:
- 3061334
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 10A | |
Fuse Size | 10 x 38mm | |
Voltage Rating | 1kV dc | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 1kV dc | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Fuse designed in accordance with the photovoltaic standard IEC 60269-6. 10 x 38 midget fuses for reliable protection of PV modules and their control system. Use in PV lines with a nominal voltage of up to 1000 V DC.
Use in PV lines With a Nominal voltage of up to 1000 V DC
10 x 38 midget fuses
up to 1000 V DC
10 x 38 midget fuses
up to 1000 V DC
Related links
- Hager 10A Cartridge Fuse, 10 x 38mm
- Siemens 10A Cartridge Fuse, 10 x 38mm
- Socomec 10A Cartridge Fuse, 10 x 38mm
- Schneider Electric 10A Cartridge Fuse, 10 x 38mm
- Eaton 10A Ceramic Cartridge Fuse, 10 x 38mm
- SIBA 10A Ceramic Cartridge Fuse, 10 x 38mm
- Altech 10A T Ceramic Cartridge Fuse, 10 x 38mm
- Siemens 10A F Cartridge Fuse, 10 x 38mm