Phoenix Contact 2A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 254-4864
- Mfr. Part No.:
- 3061295
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£141.08
(exc. VAT)
£169.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £14.108 | £141.08 |
*price indicative
- RS Stock No.:
- 254-4864
- Mfr. Part No.:
- 3061295
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 2A | |
Fuse Size | 10 x 38mm | |
Voltage Rating | 1kV dc | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 2A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 1kV dc | ||
- COO (Country of Origin):
- SI
The Phoenix Contact Fuse is 10 x 38 mm midget fuses for reliable protection of PV modules and their control system. It is Used in PV lines with a nominal voltage of up to 1000V DC.
10 x 38 mm midget fuses
Nominal current 2 A
Nominal voltage 1000 V DC
Length 38 mm
Diameter 10.3 mm
Nominal current 2 A
Nominal voltage 1000 V DC
Length 38 mm
Diameter 10.3 mm
Related links
- Siemens 2A Cartridge Fuse, 10 x 38mm
- Hager 2A Cartridge Fuse, 10 x 38mm
- Socomec 2A Cartridge Fuse, 10 x 38mm
- Schneider Electric 2A Cartridge Fuse, 10 x 38mm
- Phoenix Contact 2A T Cartridge Fuse, 5 x 20mm
- Eaton 2A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 2A T Fibreglass Cartridge Fuse, 10 x 38mm
- Mersen 2A Glass Melamine Cartridge Fuse, 10 x 38mm