Wickmann 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 174-0237
- Mfr. Part No.:
- 0505015.MXP
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 box of 1000 units)*
£2,193.93
(exc. VAT)
£2,632.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | £2,193.93 | £2.194 |
2 - 4 | £2,040.36 | £2.04 |
5 + | £1,908.72 | £1.909 |
*price indicative
- RS Stock No.:
- 174-0237
- Mfr. Part No.:
- 0505015.MXP
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 15A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | 505 | |
Fuse Standard | E10480, 1620079 | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 15A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series 505 | ||
Fuse Standard E10480, 1620079 | ||
- COO (Country of Origin):
- CN
A 500VAC/VDC rated ceramic fuse with remarkable interrupting rating in a compact 6.3 x 32mm package, which is well suited for circuit protection in high energy Applications.
Related links
- Wickmann 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Wickmann 20A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Wickmann 30A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Wickmann 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 10A F Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 4A F Glass Cartridge Fuse, 6.3 x 32mm