Littelfuse 300A Grey Time Delay Car Fuse, 32V dc
- RS Stock No.:
- 878-1296
- Distrelec Article No.:
- 304-22-894
- Mfr. Part No.:
- 0298300.ZXH
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£9.36
(exc. VAT)
£11.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 342 unit(s) ready to ship
- Plus 77 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £9.36 |
5 - 19 | £8.88 |
20 - 49 | £8.44 |
50 + | £8.04 |
*price indicative
- RS Stock No.:
- 878-1296
- Distrelec Article No.:
- 304-22-894
- Mfr. Part No.:
- 0298300.ZXH
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 300A | |
Fuse Type | Time Delay | |
Blade Size | MEGA | |
Voltage Rating | 32V dc | |
Colour | Grey | |
Length | 29.2mm | |
Width | 19.05mm | |
Height | 10.72mm | |
Overall Dimensions | 29.2 x 19.05 x 10.72mm | |
Body Material | PPA | |
Fuse Speed | T | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Series | MEGA | |
Operating Temperature Range | -40 → +125 °C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 300A | ||
Fuse Type Time Delay | ||
Blade Size MEGA | ||
Voltage Rating 32V dc | ||
Colour Grey | ||
Length 29.2mm | ||
Width 19.05mm | ||
Height 10.72mm | ||
Overall Dimensions 29.2 x 19.05 x 10.72mm | ||
Body Material PPA | ||
Fuse Speed T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series MEGA | ||
Operating Temperature Range -40 → +125 °C | ||
Littelfuse MEGA Fuses
Littelfuse MEGA fuses are designed for high current circuit protection and feature 'Diffusion Pill Technology,' as well as time-delay characteristics. The MEGA fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.
Related links
- Littelfuse 400A Purple Time Delay Car Fuse, 32V dc
- Littelfuse 300A Grey BF2 Car Fuse, 32V dc
- Littelfuse 300A Grey 58V dc
- Littelfuse 300A Grey 48V dc
- Wickmann 500A Bolt Down Car Fuse, 32V dc
- iMaXX 300A Grey Automotive Car Fuse, 32V With Indicator
- Littelfuse 2A Grey Blade Car Fuse, 32V dc
- Littelfuse 150A Grey BF1 Car Fuse, 32V dc