Littelfuse 2A Grey Blade Car Fuse, 32V dc
- RS Stock No.:
- 787-4117P
- Mfr. Part No.:
- 0297002.WXNV
- Brand:
- Littelfuse
Bulk discount available
Subtotal 50 units (supplied in a bag)*
£9.90
(exc. VAT)
£11.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 410 unit(s) ready to ship
- Plus 12,000 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
50 - 90 | £0.198 |
100 - 490 | £0.187 |
500 - 990 | £0.176 |
1000 + | £0.164 |
*price indicative
- RS Stock No.:
- 787-4117P
- Mfr. Part No.:
- 0297002.WXNV
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 2A | |
Fuse Type | Blade | |
Blade Size | Mini | |
Voltage Rating | 32V dc | |
Colour | Grey | |
Length | 10.9mm | |
Width | 3.8mm | |
Height | 8.8mm | |
Body Material | PA 66 | |
Fuse Speed | F | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Operating Temperature Range | -40 → +125 °C | |
Breaking Capacity at Maximum Voltage Rating | 1000 A | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 2A | ||
Fuse Type Blade | ||
Blade Size Mini | ||
Voltage Rating 32V dc | ||
Colour Grey | ||
Length 10.9mm | ||
Width 3.8mm | ||
Height 8.8mm | ||
Body Material PA 66 | ||
Fuse Speed F | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -40 → +125 °C | ||
Breaking Capacity at Maximum Voltage Rating 1000 A | ||
- COO (Country of Origin):
- MX
'MINIFUSE' 297 Series
The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc
Related links
- Littelfuse 2A Grey Blade Car Fuse, 32V dc
- Eaton 2A Grey Blade Car Fuse, 32V dc
- Littelfuse 10A Red Blade Car Fuse, 32V dc
- Littelfuse 5A Brown Blade Car Fuse, 32V dc
- Littelfuse 20A Yellow Blade Car Fuse, 32V dc
- Littelfuse 30A Green Blade Car Fuse, 32V dc
- Littelfuse 15A Blue Blade Car Fuse, 32V dc
- Littelfuse 3A Purple Blade Car Fuse, 32V dc