Phoenix Contact 25A White Car Fuse, 32V

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.45

(exc. VAT)

£6.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8£2.725£5.45
10 - 48£2.505£5.01
50 - 98£2.32£4.64
100 +£2.255£4.51

*price indicative

RS Stock No.:
253-7604
Distrelec Article No.:
304-29-124
Mfr. Part No.:
2908366
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

25A

Product Type

Car Fuse

Blade Size

ATO

Voltage

32V

Colour

White

Includes Indicator

No

Width

5mm

Standards/Approvals

EAC

Length

19.1mm

Height

18.8mm

Series

FUSE 25A/32V ATOF

Phoenix Contact FUSE 25A/32V ATOF Series Car Fuse, 25A Current Rating, 32V Voltage Rating - 2908366


This car fuse is an essential automotive component designed to protect electrical circuits from overloads. With a current rating of 25A and a voltage rating of 32V, this fuse ensures optimal performance for various automotive applications. Measuring 19.1mm in length, 5mm in width, and 18.8mm in height, it fits seamlessly into standard automotive fuse setups.

Features & Benefits


• Designed for automotive applications, ensuring reliable circuit protection

• Current rating of 25A meets high load demands

• ATO blade fuse type simplifies installation and replacement

• Voltage rating of 32V enhances compatibility with various vehicles

• Compact dimensions facilitate easy fit into available spaces

• High-quality materials promote durability and longevity

Applications


• Used with automotive electrical systems for enhanced safety

• Ideal for circuit protection in vehicles and machinery

• Suitable for replacement in a variety of car fuse configurations

• Perfect for use in both personal and commercial vehicles

What makes the 25A rating suitable for automotive use?


The 25A rating allows the fuse to handle higher electrical loads commonly encountered in automotive circuits, thus protecting wiring and components effectively from potential damage due to overloads.

How does the ATO blade design facilitate installation?


The ATO blade design allows for straightforward insertion and removal, making replacement quick and reducing downtime in the event of a blown fuse.

What considerations should be kept in mind regarding the 32V rating?


The 32V rating ensures that the fuse is compatible with most automotive systems, which typically operate within this voltage range, providing sufficient safety for all standard vehicles.

Can this fuse be used in applications outside automotive settings?


While primarily designed for automotive use, it may also be applied in other electrical systems that require similar load protection, as long as the specifications match.

How often should car fuses be replaced?


Fuses should be replaced when blown, which can be identified through visual inspection or by confirming functionality. Regular checks are advisable during vehicle maintenance to ensure circuit integrity.

Related links