Littelfuse 160A Grey, White Car Fuse, 48V dc
- RS Stock No.:
- 226-0917
- Distrelec Article No.:
- 133-23-368
- Mfr. Part No.:
- 157.5701.6161
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£8.35
(exc. VAT)
£10.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 238 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.35 |
| 10 - 49 | £7.85 |
| 50 - 99 | £7.33 |
| 100 + | £6.68 |
*price indicative
- RS Stock No.:
- 226-0917
- Distrelec Article No.:
- 133-23-368
- Mfr. Part No.:
- 157.5701.6161
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 160A | |
| Product Type | Car Fuse | |
| Voltage | 48V dc | |
| Colour | Grey, White | |
| Includes Indicator | No | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Fast Acting | |
| Body Material | Ceramic | |
| Fuse Speed | F | |
| Width | 22mm | |
| Standards/Approvals | RoHS, cURus | |
| Length | 82mm | |
| Height | 10.5mm | |
| Breaking Capacity | 960A | |
| Series | Fuse Strips with Housing | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 160A | ||
Product Type Car Fuse | ||
Voltage 48V dc | ||
Colour Grey, White | ||
Includes Indicator No | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Fast Acting | ||
Body Material Ceramic | ||
Fuse Speed F | ||
Width 22mm | ||
Standards/Approvals RoHS, cURus | ||
Length 82mm | ||
Height 10.5mm | ||
Breaking Capacity 960A | ||
Series Fuse Strips with Housing | ||
Maximum Operating Temperature 60°C | ||





Heavy Duty Fuses & Base
Operating range 50A to 425A, at 80Vd.c. max.
Fast fixing with heavy duty fuse base
