Wickmann 60A Blue Blade Car Fuse, 32V dc
- RS Stock No.:
- 174-0767
- Mfr. Part No.:
- 0299060.ZXNV
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0767
- Mfr. Part No.:
- 0299060.ZXNV
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 60A | |
Fuse Type | Blade | |
Blade Size | Maxi | |
Voltage Rating | 32V dc | |
Colour | Blue | |
Length | 29.21mm | |
Width | 8.85mm | |
Height | 21.59mm | |
Overall Dimensions | 29.21 x 8.85 x 21.59mm | |
Body Material | PA 66 | |
Minimum Operating Temperature | -40°C | |
Series | MAXI | |
Maximum Operating Temperature | +125°C | |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 32 V dc | |
Operating Temperature Range | -40 → +125 °C | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 60A | ||
Fuse Type Blade | ||
Blade Size Maxi | ||
Voltage Rating 32V dc | ||
Colour Blue | ||
Length 29.21mm | ||
Width 8.85mm | ||
Height 21.59mm | ||
Overall Dimensions 29.21 x 8.85 x 21.59mm | ||
Body Material PA 66 | ||
Minimum Operating Temperature -40°C | ||
Series MAXI | ||
Maximum Operating Temperature +125°C | ||
Breaking Capacity at Maximum Voltage Rating 1000 A @ 32 V dc | ||
Operating Temperature Range -40 → +125 °C | ||
- COO (Country of Origin):
- MX
With "Diffusion Pill Technology'" the MAXI® Fuse provides excellent time delay characteristics and low heat dissipation. Designed and patented by Littelfuse, the MAXI fuse is ideal for motor powered applications which have large inrush currents.
Related links
- Littelfuse 60A Blue Blade Car Fuse, 32V dc
- Littelfuse 40A Orange Blade Car Fuse, 32V dc
- Littelfuse 50A Red Blade Car Fuse, 32V dc
- RS PRO 15A Blue Blade Car Fuse, 32V dc
- Littelfuse 15A Blue Blade Car Fuse, 32V dc
- Eaton 15A Blue Blade Car Fuse, 32V dc
- Wickmann 60A Bolt Down Car Fuse, 32V dc
- Littelfuse 15A Blue Blade Car Fuse, 32V ac/dc