Wickmann 60A Car Fuse, 32V dc
- RS Stock No.:
- 174-0663
- Mfr. Part No.:
- 0298060.ZXB
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 pack of 1 unit)*
£8.67
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 501 unit(s) shipping from 04 May 2026
- Plus 38 unit(s) shipping from 04 May 2026
- Plus 120 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 4 | £8.67 |
| 5 - 19 | £8.25 |
| 20 - 49 | £7.78 |
| 50 + | £7.46 |
*price indicative
- RS Stock No.:
- 174-0663
- Mfr. Part No.:
- 0298060.ZXB
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 60A | |
| Product Type | Car Fuse | |
| Voltage | 32V dc | |
| Includes Indicator | No | |
| Body Material | Polyphthalamide | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | 125°C | |
| Fuse Speed | T | |
| Length | 68.58mm | |
| Height | 19.05mm | |
| Width | 9.9mm | |
| Standards/Approvals | RoHS | |
| Series | MEGA | |
| Maximum Operating Temperature | -40°C | |
| Breaking Capacity | 2000A | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 60A | ||
Product Type Car Fuse | ||
Voltage 32V dc | ||
Includes Indicator No | ||
Body Material Polyphthalamide | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature 125°C | ||
Fuse Speed T | ||
Length 68.58mm | ||
Height 19.05mm | ||
Width 9.9mm | ||
Standards/Approvals RoHS | ||
Series MEGA | ||
Maximum Operating Temperature -40°C | ||
Breaking Capacity 2000A | ||
The MEGA® Fuse is designed for high current circuit protection with "Diffusion Pill Technology." The MEGA® Fuse also provides time delay characteristics. Designed and patented by Littelfuse, the MEGA® Fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.
