Wickmann 1A Black Car Fuse

Subtotal (1 box of 2000 units)*

£4,045.43

(exc. VAT)

£4,854.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£4,045.43£2.023

*price indicative

RS Stock No.:
174-0227
Mfr. Part No.:
02400113P
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

1A

Colour

Black

Body Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

MINI Diode

Operating Temperature Range

-40 → +85 °C

COO (Country of Origin):
CN
Operating Temp.: -40°C to +85°C
Diode Rating: 1.0 A
Max P.I.V.: Optional
Body Material: Thermoplastic
Term. Material: C.R.S. (Ni/Zn Plated)
Term. Retention: 25 N

Related links