Wickmann 2A Grey Blade Car Fuse, 58V dc
- RS Stock No.:
- 174-0220
- Mfr. Part No.:
- 0997002.WXN
- Brand:
- Wickmann
Subtotal (1 box of 3000 units)*
£1,121.49
(exc. VAT)
£1,345.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £1,121.49 | £0.374 |
*price indicative
- RS Stock No.:
- 174-0220
- Mfr. Part No.:
- 0997002.WXN
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 2A | |
Fuse Type | Blade | |
Blade Size | Mini | |
Voltage Rating | 58V dc | |
Colour | Grey | |
Length | 10.9mm | |
Width | 3.8mm | |
Height | 8.8mm | |
Overall Dimensions | 10.9 x 3.8 x 8.8mm | |
Body Material | PA 66 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Series | MINI | |
Operating Temperature Range | -40 → +125 °C | |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 58 V dc | |
UL Class | UL 248 | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 2A | ||
Fuse Type Blade | ||
Blade Size Mini | ||
Voltage Rating 58V dc | ||
Colour Grey | ||
Length 10.9mm | ||
Width 3.8mm | ||
Height 8.8mm | ||
Overall Dimensions 10.9 x 3.8 x 8.8mm | ||
Body Material PA 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series MINI | ||
Operating Temperature Range -40 → +125 °C | ||
Breaking Capacity at Maximum Voltage Rating 1000 A @ 58 V dc | ||
UL Class UL 248 | ||
As power demand in vehicles continues to grow, the need for electrical and fuel economy is driving the necessity for a more efficient automotive electrical system. Littelfuse is working closely with major automakers and wire harness suppliers to develop and establish new standards of circuit protection.
42 Volt nominal rating / 58 Volt interrupting rating
Drop-in replacement for MINI® fuse.
Same blade size and spacing as MINI® fuse.
Rejection feature prevents interchangeability with non-compliant 14 Volt fuses.
Drop-in replacement for MINI® fuse.
Same blade size and spacing as MINI® fuse.
Rejection feature prevents interchangeability with non-compliant 14 Volt fuses.
Related links
- Wickmann 2A Grey Blade Car Fuse, 58V dc
- Wickmann 10A Red Blade Car Fuse, 58V dc
- Wickmann 15A Blue Blade Car Fuse, 58V dc
- Wickmann 7.5A Brown Blade Car Fuse, 58V dc
- Littelfuse 2A Grey Blade Car Fuse, 32V dc
- iMaXX 2A Grey Blade Car Fuse, 80V
- Eaton 2A Grey Blade Car Fuse, 32V ac/dc
- Eaton 2A Grey Blade Car Fuse, 32V dc