Littelfuse 63A, 48V
- RS Stock No.:
- 522-968
- Mfr. Part No.:
- 157.5701.5631
- Brand:
- Littelfuse
Subtotal (1 bag of 25 units)*
£341.08
(exc. VAT)
£409.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £341.08 | £13.643 |
*price indicative
- RS Stock No.:
- 522-968
- Mfr. Part No.:
- 157.5701.5631
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 63A | |
| Voltage | 48V | |
| Standards/Approvals | RoHS | |
| Series | 157.5701 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 63A | ||
Voltage 48V | ||
Standards/Approvals RoHS | ||
Series 157.5701 | ||
- COO (Country of Origin):
- MX
