Molex Car Charger, 2.4A

Bulk discount available

Subtotal (1 unit)*

£38.80

(exc. VAT)

£46.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£38.80
5 - 24£34.18
25 - 74£31.23
75 - 149£28.71
150 +£26.11

*price indicative

RS Stock No.:
200-5646
Mfr. Part No.:
79540-5067
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Output Current

2.4A

COO (Country of Origin):
CN

Molex Car Charger, USB A and USB C, 3A Maximum Current - 79540 Series - 79540-5067


Need to charge devices from your vehicle? Choose this car charger from Molex. It has both a USB A and a USB C port, so you can trust it’s compatible with a wide range of electronic equipment. For convenience, these two ports let you charge up to two devices at one time. The unit mounts to your dashboard panel and uses a locking mechanism to mate securely in place. Robust ABS and PC materials mean this is a durable option.

Features & Benefits


• For voltages ≤16V DC, so it's handy for battery-powered applications
• Operating temperature range of -40°C to +85°C for safe use in demanding conditions
• Mechanical durability of 10,000 mating cycles for long-term performance

Applications


• Delivery fleets
• Company cars
• Domestic vehicles

What operating currents does this charger support?


This component’s USB A and USB C ports support maximum currents of 2.4A and 3A respectively, so it’s practical for low-current applications.

Related links