KEMET Clip for use with Electrolytic Capacitor Steel

Bulk discount available

Subtotal (1 pack of 2 units)*

£16.25

(exc. VAT)

£19.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£8.125£16.25
10 - 18£5.64£11.28
20 - 48£5.485£10.97
50 +£5.34£10.68

*price indicative

RS Stock No.:
174-4573
Mfr. Part No.:
PYC6042
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Accessory Type

Clip

For Use With

Electrolytic Capacitor

Material

Steel

Diameter

50mm

Clip Diameter

50mm

Compatible Capacitor Shapes

Round

Compatible Capacitor Diameter

50mm

COO (Country of Origin):
PT
The KEMET Clips for mounting accessories can be used with electrolytic capacitors.

Material: Zinc plated steel

Related links