ON Semiconductor NCV7321D11G, LIN Transceiver 1-Channel, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
822-9454
Mfr. Part No.:
NCV7321D11G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Number of Transceivers

1

Power Down Mode

Sleep, Standby

Maximum Supply Current

1.6 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

27 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C