Texas Instruments SN65HVD230D, CAN Transceiver 1Mbps 1-Channel ISO 11898, 8-Pin SOIC
- RS Stock No.:
- 100-3872
- Mfr. Part No.:
- SN65HVD230D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-3872
- Mfr. Part No.:
- SN65HVD230D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Standard Supported | ISO 11898 | |
| Power Down Mode | Standby | |
| Maximum Supply Current | 17 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Standard Supported ISO 11898 | ||
Power Down Mode Standby | ||
Maximum Supply Current 17 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
