Eaton 3 Position 60 °, Rotary Actuator 20 A

Subtotal (1 unit)*

£29.19

(exc. VAT)

£35.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£29.19

*price indicative

RS Stock No.:
103-8423
Distrelec Article No.:
304-10-333
Mfr. Part No.:
029353 T0-3-8212/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0

Electrical Phase

1, 3

Mount Type

Flush

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V ac

Actuator Type

Rotary

Maximum Operating Temperature

50°C

Width

100mm

Depth

48mm

Hazardous Area Certification

IECEx

Standards/Approvals

UL, IEC/EN 60204, CE marking, IEC/EN 60947, CSA-C22.2 No. 60947-4-1-14, VDE 0660, CSA-C22.2 No. 94, CSA, UL 60947-4-1

Length

48mm

Mechanical Life

10000000Operations

Eaton Changeover Switch, 60° Throw Angle, 690V Maximum Voltage - T0 Series - 029353 T0-3-8212/E


Take charge of your control operations with this changeover switch from Eaton. It’s ideal for powering down isolated sections of a circuit so you can disconnect electrical devices for servicing and repair. With its 3PST configuration, it's a versatile option that's also suitable for use as an emergency stop. Compact dimensions of 48 (L) x 100 (W) x 48mm (D) mean it slots neatly onto busy panels. As it's flush-mounted, you don't have to worry about turning it by accident.

Features & Benefits


• Black rotary handle with thumb grip for ease of handling, even when wearing gloves

• Screw terminal type allows for quick installation and connections that withstand vibration

• IP65 rating indicates it's protected against dust and low-pressure water jets, so can withstand harsh industrial environments

Can this changeover switch cope with hot conditions?


This switch has an operating temperature range of -25°C to +50°C, so it can take the heat.

Can I buy spare parts for this switch?


Yes. You can buy an additional rotary thumb stick (176-9759) separately, so you'll have a spare in supply if you need it.

Note

Eaton formerly known as Moeller

Related links