- RS Stock No.:
- 136-9146
- Brand:
- RS PRO
264 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 24)
£9.841
(exc. VAT)
£11.809
(inc. VAT)
Units | Per unit | Per Pack* |
24 - 96 | £9.841 | £236.184 |
120 - 216 | £8.857 | £212.568 |
240 + | £7.971 | £191.304 |
*price indicative |
- RS Stock No.:
- 136-9146
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Grey DIN Panel Trunking
From the great value brand RS PRO, comes a range of high-quality grey slotted cable trunking. Manufactured out of lead-free and flame-retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation
Features and benefits:
- Quick and easy to install
- 2m length
- Ideal for clean cable management.
- Open and narrow slotted available in this range
- Breakpoints on bars and channel floor
- Self-adhesive tape at the bottom of the trunking acts as a retaining aid
Applications
Cable trunking has an array of application use such as;
- Electrical workshops
- Offices and indoor workspaces
- Schools, Hospitals and Hotels
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
RS PRO Cable Trunking
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 25mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Fire Behaviour | Self-extinguishing |
Series | Terminal DIN |
Standards Met | CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472 |
Related links
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- HellermannTyton HTWD-PD Grey Slotted Panel Trunking - Open Slot L2m, PVC
- RS PRO Black Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L1m, PVC
- SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open...
- RS PRO Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- RS PRO Grey Slotted Panel Trunking - Open Slot L1m, PVC