Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W80 mm x D25mm, L2m, PVC

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 12)

£24.085

(exc. VAT)

£28.902

(inc. VAT)

RS Stock No.:
878-1186
Mfr. Part No.:
10430024
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

80 mm

Depth

25mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

Betaduct Metric

Standards Met

CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR

COO (Country of Origin):
IT

Betaduct™ PVC Metric Open Slot Trunking


Betaduct™ PVC metric open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. A smooth wire entry allows for quick and easy re-routing of wires.

Available in 13 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 20 mm
Slot width: 8 mm
Webs: 12 mm
Service temperature rating: +15°C to +60°C

Note

Supplied in standard packs of 2 metre lengths except RS Stock Numbers: 878-1158; 878-1151 and 878-1139 which are supplied as 4 x 1 metre lengths.

Standards

RoHS 2 compliant
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE


Betaduct™ Metric Slotted Trunking

Related links

Recently viewed