Phoenix Contact CD-HF 40X80 Grey - Open Slot, W60mm x D80 mm, L2 m, ABS/Polycarbonate
- RS Stock No.:
- 241-6185
- Distrelec Article No.:
- 304-29-334
- Mfr. Part No.:
- 3240354
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£461.97
(exc. VAT)
£554.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £46.197 | £461.97 |
*price indicative
- RS Stock No.:
- 241-6185
- Distrelec Article No.:
- 304-29-334
- Mfr. Part No.:
- 3240354
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 60mm | |
| Product Type | Cable Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | ABS/Polycarbonate | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | UL 94 V-0 | |
| Series | CD-HF 40X80 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 60mm | ||
Product Type Cable Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material ABS/Polycarbonate | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour UL 94 V-0 | ||
Series CD-HF 40X80 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's cable duct is for installation and mounting in control cabinets.
Colour light grey RAL 7035 7035
Components halogen-free
Material PC/ABS
Nominal cross section 3243 mm²
Related links
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
