Phoenix Contact CD Grey, W25mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 212-8816
- Mfr. Part No.:
- 3240197
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,834.30
(exc. VAT)
£2,201.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £183.43 | £1,834.30 |
*price indicative
- RS Stock No.:
- 212-8816
- Mfr. Part No.:
- 3240197
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Width | 25mm | |
| Sub Type | Cable Duct | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fire Behaviour | Flammability rating according to UL | |
| Series | CD | |
| Standards/Approvals | CSA / UL / VDZeichengenehmigung | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Width 25mm | ||
Sub Type Cable Duct | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fire Behaviour Flammability rating according to UL | ||
Series CD | ||
Standards/Approvals CSA / UL / VDZeichengenehmigung | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable duct is designed for installation and mounting in control cabinets. It has predetermined breaking point enables tool-free, burr-free removal of bars.
Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
