Betaduct 1048 Grey, W50 mm x D50 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 209-9749
- Mfr. Part No.:
- 10480053Y
- Brand:
- Betaduct
Subtotal (1 pack of 8 units)*
£175.824
(exc. VAT)
£210.992
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 24 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £21.978 | £175.82 |
*price indicative
- RS Stock No.:
- 209-9749
- Mfr. Part No.:
- 10480053Y
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Product Type | Cable Trunking | |
| Width | 50 mm | |
| Depth | 50mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fire Behaviour | V-0, UL94 | |
| Series | 1048 | |
| Standards/Approvals | CSA Recognised CSA-C22.2 No. 18.5, UL Recognised UL 1565 | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Product Type Cable Trunking | ||
Width 50 mm | ||
Depth 50mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fire Behaviour V-0, UL94 | ||
Series 1048 | ||
Standards/Approvals CSA Recognised CSA-C22.2 No. 18.5, UL Recognised UL 1565 | ||
- COO (Country of Origin):
- FR
The Betaduct 2m solid wall slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 50 mm of width and its colour is grey.
Secure clip on lid
Easy installation
Dielectric Strength 15 kV/mm
Related links
- Betaduct 1048 Grey L2 m, Polyvinyl Chloride
- RS PRO Wiring Duct Grey L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 916 Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 906 Black - Closed Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
