Betaduct 1047 Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, PVC
- RS Stock No.:
- 209-9745
- Mfr. Part No.:
- 10470074Y
- Brand:
- Betaduct
Subtotal (1 pack of 8 units)*
£230.464
(exc. VAT)
£276.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £28.808 | £230.46 |
*price indicative
- RS Stock No.:
- 209-9745
- Mfr. Part No.:
- 10470074Y
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 75 mm | |
| Depth | 75mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Series | 1047 | |
Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 75 mm | ||
Depth 75mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Series 1047 | ||
- COO (Country of Origin):
- FR
The Betaduct 2m narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 75mm of width and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Related links
- Betaduct 1047 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 1047 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 1047 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 1047 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 1047 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 1045 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 1046 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 909 Black Slotted Panel Trunking - Open Slot L2m, PVC
