Betaduct 1045 Grey - Open Slot, W50 mm x D75 mm, L2 m, Polyvinyl Chloride

Subtotal (1 pack of 8 units)*

£184.208

(exc. VAT)

£221.048

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 06 April 2026
  • Plus 64 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +£23.026£184.21

*price indicative

RS Stock No.:
209-9711
Mfr. Part No.:
10450054Y
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

50 mm

Product Type

Cable Trunking

Depth

75mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

1045

Standards/Approvals

CSA, UL, RoHS

COO (Country of Origin):
FR
The Betaduct 2m open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 75mm of height and its colour is grey.

Break points on fingers and base

Secure clip on lid

Easy installation

Related links