Betaduct 1045 Grey - Open Slot, W37.5 mm x D75 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 209-9707
- Mfr. Part No.:
- 10450034Y
- Brand:
- Betaduct
Subtotal (1 pack of 8 units)*
£190.36
(exc. VAT)
£228.432
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 96 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £23.795 | £190.36 |
*price indicative
- RS Stock No.:
- 209-9707
- Mfr. Part No.:
- 10450034Y
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Product Type | Cable Trunking | |
| Width | 37.5 mm | |
| Depth | 75mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 1045 | |
| Standards/Approvals | RoHS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Product Type Cable Trunking | ||
Width 37.5 mm | ||
Depth 75mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series 1045 | ||
Standards/Approvals RoHS, UL, CSA | ||
- COO (Country of Origin):
- FR
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 75mm of height and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
