Betaduct 955 Black - Closed Slot, W37.5 mm x D50 mm, L2 m, Polyvinyl Chloride

Subtotal (1 pack of 8 units)*

£210.984

(exc. VAT)

£253.184

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +£26.373£210.98

*price indicative

RS Stock No.:
209-9696
Mfr. Part No.:
09550000Y
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

37.5 mm

Product Type

Cable Trunking

Depth

50mm

Colour

Black

Material

Polyvinyl Chloride

Length

2m

Slot Type

Closed

Fire Behaviour

Self-Extinguishing

Series

955

Standards/Approvals

CSA, RoHS, UL

COO (Country of Origin):
FR
The Betaduct PVC closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 37.5mm of width and its colour is black.

Break points on fingers and base

Secure clip on lid

Easy installation

Related links