Phoenix Contact CD Grey - Open Slot, W30mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 584-835
- Mfr. Part No.:
- 3240283
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£486.10
(exc. VAT)
£583.32
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £486.10 | £30.381 |
*price indicative
- RS Stock No.:
- 584-835
- Mfr. Part No.:
- 3240283
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 30mm | |
| Product Type | Cable Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Flammability UL 94 V-0 | |
| Series | CD | |
| Standards/Approvals | VDE Approval ID: 40058456, CSA Approval ID: 80202282, UL Approval ID: E328576, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 30mm | ||
Product Type Cable Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Flammability UL 94 V-0 | ||
Series CD | ||
Standards/Approvals VDE Approval ID: 40058456, CSA Approval ID: 80202282, UL Approval ID: E328576, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is designed specifically for efficient installation and management within control cabinets, offering a robust solution for professional environments. Featuring upper and lower components in a sleek stone grey finish, it combines functionality with aesthetics, ensuring your cabling remains organised and protected. The precision design accommodates various cable sizes and allows easy access for maintenance, making it an essential element of modern electrical installations.
Durable PVC material offers long lasting performance and resilience
Designed to facilitate easy access during maintenance which ensuring user convenience
Optimised for high filling capacity accommodating numerous cables
Available in a visually appealing stone grey colour that blends seamlessly into professional settings
Simplifies installation with thoughtfully engineered components for a secure fit
Related links
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD 80X100 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
